
Thermal Interface Products 8X16 .080 LT YLW GAP PAD 2500S20
Bergquist GP2500S20-0.080-02-0816 technical specifications.
| Color | Yellow |
| Length | 8inch |
| Material | Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Gap Pad® 2500S20 |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 16inch |
| RoHS | Compliant |
No datasheet is available for this part.
