
Bergquist's GP2500S20-0.100-02-0816 is a rectangular gap pad made from fiberglass, polymer, and silicone materials. It measures 8 inches in length and 16 inches in width, with a thickness of 0.1 inch. The component operates within a temperature range of -60°C to 200°C. The package quantity is 1 unit.
Sign in to ask questions about the Bergquist GP2500S20-0.100-02-0816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist GP2500S20-0.100-02-0816 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Length | 8inch |
| Material | Fiberglass, Polymer, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Series | Gap Pad® 2500S20 |
| Shape | Rectangular |
| Thickness | 0.1inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GP2500S20-0.100-02-0816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
