
The GP2500S20-0.125-02-0816 is a rectangular fiberglass gap pad from Bergquist, with a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It is available in bulk packaging and features a thickness of 0.125inch and dimensions of 8inch in length and 16inch in width.
Bergquist GP2500S20-0.125-02-0816 technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Length | 8inch |
| Material | Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| Series | Gap Pad® 2500S20 |
| Shape | Rectangular |
| Thickness | 0.125inch |
| Width | 16inch |
| RoHS | Compliant |
No datasheet is available for this part.
