
The Gap Pad 2500S20 is a rectangular fiberglass insulator with a thickness of 0.16inch and a length of 8inch. It has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The insulator is available in bulk packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Bergquist GP2500S20-0.160-02-0816 technical specifications.
| Color | Yellow |
| Length | 8inch |
| Material | Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Gap Pad® 2500S20 |
| Shape | Rectangular |
| Thickness | 0.16inch |
| Width | 16inch |
| RoHS | Compliant |
