
The GP2500S20-0.250-02-0816 is a rectangular insulator from Bergquist with a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It has a length of 8inch, a width of 16inch, and a thickness of 0.25inch. The insulator is made of fiberglass, polymer, and silicone materials and has a yellow color. It is available in a single package quantity.
Bergquist GP2500S20-0.250-02-0816 technical specifications.
| Color | Yellow |
| Length | 8inch |
| Material | Fiberglass, Polymer, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Series | Gap Pad® 2500S20 |
| Shape | Rectangular |
| Thickness | 0.25inch |
| Width | 16inch |
| RoHS | Compliant |
No datasheet is available for this part.
