The BERGQUIST GAP PAD TGP 5000 (formerly known as GP5000S35) is a high thermal conductivity, fiberglass-reinforced thermal interface material. It features S-Class softness and conformability to manage air gaps at low mounting pressures. The reinforcement provides puncture, shear, and tear resistance while the material is naturally tacky on both sides to enhance thermal performance.
Sign in to ask questions about the Bergquist GP5000S35-0.020-02-0816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist GP5000S35-0.020-02-0816 technical specifications.
| Thermal Conductivity | 5.0W/m-K |
| Thickness | 0.020in |
| Hardness | 35Shore 00 |
| Operating Temperature Range | -60 to 200°C |
| Dielectric Breakdown Voltage | >5,000VAC |
| Dimensions | 8 x 16in |
| Reinforcement | Fiberglass |
| Color | Light Green |
| Young's Modulus | 45psi |
| Density | 3.6g/cc |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |
Download the complete datasheet for Bergquist GP5000S35-0.020-02-0816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.