The Bergquist GPHC5.0-0.125-02-0816 is a high-performance, thermally conductive GAP PAD from the HC 5.0 series. It features a thermal conductivity of 5.0 W/m-K and a low modulus to minimize interface resistance. The pad is 0.125 inches thick and comes in a standard 8" x 16" sheet format. It is designed for applications requiring high thermal performance and ultra-low stress on components.
Bergquist GPHC5.0-0.125-02-0816 technical specifications.
| Thermal Conductivity | 5.0W/m-K |
| Thickness | 0.125inches |
| Thickness | 3.175mm |
| Sheet Size | 8 x 16inches |
| Sheet Size | 406.4 x 203.2mm |
| Color | Violet |
| Hardness | 15Shore 00 |
| RoHS | Compliant |
No datasheet is available for this part.