
The GPVOU-0.060-01-0816 is a rectangular insulator from Bergquist, made from a combination of fiberglass and silicone materials. It measures 0.06inch thick and is available in black and grey colors. With a maximum operating temperature of 200°C and a minimum operating temperature of -60°C, this insulator is suitable for high-temperature applications. The Gap Pad VO series is designed for use in various industries, and this specific product is 8inch long and 16inch wide.
Bergquist GPVOU-0.060-01-0816 technical specifications.
| Color | Black, Grey |
| Length | 8inch |
| Material | Fiberglass, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Series | Gap Pad® VO |
| Shape | Rectangular |
| Thickness | 0.06inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPVOU-0.060-01-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.