GPVOUS-0.100-01-0816 is a highly conformable, thermally conductive silicone-based gap pad from the GAP PAD TGP 1000VOUS series. It is designed for filling air gaps between electronic components and heat sinks, offering low modulus for reduced stress on delicate components. The pad features a fiberglass carrier on one side to facilitate handling and provides 1.0 W/m-K thermal conductivity.
Bergquist GPVOUS-0.100-01-0816 technical specifications.
| Thermal Conductivity | 1.0W/m-K |
| Thickness | 2.54mm |
| Thickness | 0.100inch |
| Dimensions | 8 x 16inch |
| Color | Pink |
| Operating Temperature Range | -60 to 200°C |
| Dielectric Breakdown Voltage | 6000V/mil |
| Hardness | 5Shore 00 |
| Flammability Rating | UL 94 V-0 |
| Adhesive Type | Natural Inherent Tack (1-Side Fiberglass Reinforced) |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.