
The GPVOUS-0.080-00-0816 is a silicone pad from Bergquist, available in a rectangular shape with a thickness of 0.08inch. It measures 8inch in length and 16inch in width, packaged in quantities of 20. The pad operates within a temperature range of -60°C to 200°C.
Sign in to ask questions about the Bergquist GPVOUS-0.080-00-0816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist GPVOUS-0.080-00-0816 technical specifications.
| Package/Case | 0816 |
| Color | Pink |
| Length | 8inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | Gap Pad® VO |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist GPVOUS-0.080-00-0816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.