
Thermal Interface Sheet, Gap Pad VO Ultra Soft, 1W/mK, 100 x 100mm 0.125in
Bergquist GPVOUS-0.125-00-00-100X100 technical specifications.
| Package/Case | 0102 |
| Length | 100mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.125inch |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
