GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
Bergquist K10-58 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Silicone |
| Thickness | 152um |
| Width | 12.7mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.