Bergquist SIL-PAD2000150MMX150MMSHEET technical specifications.
| Package/Case | TO-220 |
| Isolation Voltage | 4kV |
| Length | 150mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.2°C/W |
| Reach SVHC Compliant | No |
| Thickness | 0.38mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SIL-PAD2000150MMX150MMSHEET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
