Sil-pad 2000 12X12 Sheet .101TH
Bergquist SP2000-0.010-AC-1212-NA technical specifications.
| Color | White |
| Material | Silicone |
| Natural Thermal Resistance | 0.33°C/W |
| Package Quantity | 1 |
| Series | Sil-Pad® 2000 |
| Shape | Square |
| Thickness | 0.01inch |
| RoHS | Compliant |
No datasheet is available for this part.