Sign in to ask questions about the Bergquist SP2000-0.015-00-00-150X150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist SP2000-0.015-00-00-150X150 technical specifications.
| Length | 150mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.015inch |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP2000-0.015-00-00-150X150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
