
The Sil-Pad 400 is a thermal interface material from Bergquist, available in SIL packages with a quantity of 100 per pack. It features a maximum operating temperature of 180°C and a minimum operating temperature of -60°C. The material has a natural thermal resistance of 1.13°C/W and is rated for UL94 V-0 flammability.
Bergquist SP400-0.007-00-05 technical specifications.
| Package/Case | SIL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 41.91mm |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.13°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Sil-Pad® 400 |
| Thickness | 0.007inch |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-00-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.