Bergquist SP400-0.007-00-1212 technical specifications.
| Package/Case | SIL |
| Color | Grey |
| Dielectric Constant | 5.5 |
| Length | 12inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| Thickness | 0.178mm |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-00-1212 to view detailed technical specifications.
No datasheet is available for this part.