THERM PAD 15.87MMX5.08MM GRAY
Checking distributor stock and pricing after the page loads.
Bergquist SP400-0.007-00-22 technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Material | Rubber, Silicone |
| Natural Thermal Resistance | 1.13°C/W |
| Package Quantity | 1 |
| Series | Sil-Pad® 400 |
| Shape | Round |
| Thickness | 0.007inch |
| RoHS | Compliant |