3223 07 FR-31
Checking distributor stock and pricing after the page loads.
Bergquist SP400-0.007-00-31 technical specifications.
| Length | 34.92mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.178mm |
| Width | 20.96mm |
| RoHS | Compliant |