
The Sil-Pad 400 series from Bergquist features a TO-126 package with a thickness of 0.007 inch and dimensions of 11.1mm in length and 7.92mm in width. Available in quantities of 100, these rubber and silicone spacers have a maximum operating temperature of 180°C and a minimum operating temperature of -60°C.
Bergquist SP400-0.007-00-50 technical specifications.
| Package/Case | TO-126 |
| Color | Grey |
| Length | 11.1mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 100 |
| Series | Sil-Pad® 400 |
| Shape | Rectangular |
| Thickness | 0.007inch |
| Width | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-00-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.