Therm Pad 36.58MMX25.4MM W/adh
Checking distributor stock and pricing after the page loads.
Bergquist SP400-0.007-AC-00-10 technical specifications.
| Material | Rubber, Silicone |
| Natural Thermal Resistance | 1.13°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® 400 |
| Thickness | 0.007inch |
| RoHS | Compliant |