Bergquist SP400-0.007-AC-05 technical specifications.
| Length | 41.91mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Thickness | 0.178mm |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-AC-05 to view detailed technical specifications.
No datasheet is available for this part.