
Thermal Interface Pad, Fibreglass, 0.9W/mK, 21.97 x 16.51mm 0.178mm, Self-Adhesive
Bergquist SP400-0.007-AC-53 technical specifications.
| Length | 21.97mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Thickness | 0.178mm |
| Width | 16.51mm |
| RoHS | Compliant |
No datasheet is available for this part.
