The Sil-Pad 400 is a SIL fiberglass, rubber, and silicone thermal interface material from Bergquist. It has a natural thermal resistance of 1.4°C/W and operates between -60°C and 180°C. The material is rated UL94 V-0 for flammability and is available in a thickness of 0.009 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bergquist SP400-0.009-00-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist SP400-0.009-00-04 technical specifications.
| Package/Case | SIL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.4°C/W |
| Series | Sil-Pad® 400 |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.009-00-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.