The Sil-Pad 400 is a thermal interface material from Bergquist, available in SIL packages. It has a natural thermal resistance of 1.4°C/W and operates within a temperature range of -60°C to 180°C. The material is composed of fiberglass, rubber, and silicone, with a thickness of 0.009inch and a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bergquist SP400-0.009-00-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist SP400-0.009-00-09 technical specifications.
| Package/Case | SIL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.4°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® 400 |
| Shape | Round |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.009-00-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.