Bergquist SP400-0.009-00-10 technical specifications.
| Package/Case | SIL |
| Color | Grey |
| Material | Rubber, Silicone |
| Natural Thermal Resistance | 1.4°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® 400 |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.009-00-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.