The Sil-Pad 400 series insulator is a TO-3 package with a thickness of 0.009inch, made from a fiberglass, rubber, and silicone material. It has a natural thermal resistance of 1.4°C/W and a flammability rating of UL94 V-0. The insulator operates between -60°C and 180°C. It is available in quantities of 100.
Checking distributor stock and pricing after the page loads.
Bergquist SP400-0.009-00-11 technical specifications.
| Package/Case | TO-3 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.4°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® 400 |
| Thickness | 0.009inch |
| RoHS | Compliant |