
The Sil-Pad 400 is a rectangular thermal interface material from Bergquist, available in a SIL package. It has a maximum operating temperature of 180°C and a minimum operating temperature of -60°C. The material has a natural thermal resistance of 1.4°C/W. It meets the UL94 V-0 flammability rating and is composed of fiberglass, rubber, and silicone. The Sil-Pad 400 is available in a grey color.
Bergquist SP400-0.009-00-51 technical specifications.
| Package/Case | SIL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.4°C/W |
| Series | Sil-Pad® 400 |
| Shape | Rectangular |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.009-00-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.