
The Sil-Pad 400 is a thermal interface material from Bergquist, available in bulk packaging. It features a grey color, UL94 V-0 flammability rating, and a rectangular shape with a thickness of 0.009inch. The material is suitable for operating temperatures between -60°C and 180°C, with a natural thermal resistance of 1.4°C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bergquist SP400-0.009-00-54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist SP400-0.009-00-54 technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.4°C/W |
| Packaging | Bulk |
| Series | Sil-Pad® 400 |
| Shape | Rectangular |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.009-00-54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.