
The Sil-Pad 400 Rectangular Insulator from Bergquist is a fiberglass, rubber, and silicone composite material with a UL94 V-0 flammability rating. It has a natural thermal resistance of 1.4°C/W and is available in bulk packaging. The insulator is made with a grey color and has a rectangular shape with a thickness of 0.009inch. It is suitable for operating temperatures between -60°C and 180°C.
Checking distributor stock and pricing after the page loads.
Bergquist SP400-0.009-00-58 technical specifications.
| Package/Case | SIL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.4°C/W |
| Packaging | Bulk |
| Series | Sil-Pad® 400 |
| Shape | Rectangular |
| Thickness | 0.009inch |
| RoHS | Compliant |