Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bergquist SP900S-0.009-AC-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bergquist SP900S-0.009-AC-05 technical specifications.
| Package/Case | TO-3 |
| Color | Pink |
| Flammability Rating | UL94 V-0 |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.61°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® 900-S |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP900S-0.009-AC-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
