
Thermal Interface Sheet, Fibreglass, 1.6W/mK, 12 x 12in 0.229mm, Self-Adhesive
Checking distributor stock and pricing after the page loads.
Bergquist SP900S-0.009-AC-1212 technical specifications.
| Package/Case | SIL |
| Color | Pink |
| Flammability Rating | UL94 V-0 |
| Length | 12inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.61°C/W |
| Package Quantity | 1 |
| Series | Sil-Pad® 900-S |
| Shape | Square |
| Thickness | 0.009inch |
| Width | 12inch |
| RoHS | Compliant |