Thermal Gap Pad Operating temperature: -60...+180 °C Colour: Pink Combustibility class: UL 94 V-0 Material: Glass...
Checking distributor stock and pricing after the page loads.
Bergquist SP900S-43TO-220 technical specifications.
| Package/Case | TO-220 |
| Color | Pink |
| Material | Silicone, Glass fibre |
| RoHS | Compliant |