The Sil-Pad K-10 (TSP PPK1300) is a high-performance thermal interface material consisting of a specialized silicone rubber coating on both sides of a polyester-based film. It is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride, and Alumina while providing high dielectric strength and thermal conductivity in a clean, grease-free format.
Bergquist SPK10-0.006-00-11.512 technical specifications.
| Thermal Conductivity | 1.3W/m-K |
| Breakdown Voltage | 6kVAC |
| Thickness | 0.006inch |
| Operating Temperature Max | 150°C |
| Material | Fiberglass Polyester reinforced silicone |
| Sheet Size | 11.5 x 12inch |
| Color | Yellow/Beige |
| Thermal Resistance | 0.2°C-in2/W |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |
Download the complete datasheet for Bergquist SPK10-0.006-00-11.512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.