Bergquist SPT400-12-11-25 technical specifications.
| Package/Case | TO-220 |
| Color | Green, Grey |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Rubber, Silicone |
| Natural Thermal Resistance | 0.6°C/W |
| Package Quantity | 100 |
| Series | Sil-Pad® Tube |
| Shape | Round |
| Thickness | 0.012inch |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPT400-12-11-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
