Bernstein 9-205ESD technical specifications.
| Material | Aluminium |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Weight | 1.45kg |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 9-205ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
