Bernstein CT-842T technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bernstein CT-842T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.