Bernstein CT-882 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Material | ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bernstein CT-882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
