Bernstein F1-SU1Z/UV1DUN technical specifications.
| Height | 146mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 156mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein F1-SU1Z/UV1DUN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.