Bernstein PL004002 technical specifications.
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Mount | Solder |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein PL004002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
