FISH WIRE IN PVC CASE 25 FT CARBON STEEL WIRE
BES Manufacturing FW25 technical specifications.
| Height | 1.5inch |
| Length | 18inch |
| Mount | Wire |
| Weight | 1.463lb |
| Width | 18inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing FW25 to view detailed technical specifications.
No datasheet is available for this part.