QUATTRO AUGER FLEX BIT 1-1/4 X 24 INCH
BES Manufacturing QTT11424 technical specifications.
| Height | 0.5inch |
| Length | 28inch |
| Weight | 0.421lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing QTT11424 to view detailed technical specifications.
No datasheet is available for this part.