QUATTRO AUGER FLEX BIT 1-1/4 X 48 INCH
BES Manufacturing QTT11448 technical specifications.
| Height | 0.5inch |
| Length | 51.5inch |
| Weight | 0.217lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing QTT11448 to view detailed technical specifications.
No datasheet is available for this part.