BES Manufacturing SP34 technical specifications.
| Height | 0.25inch |
| Length | 8inch |
| Weight | 0.1lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing SP34 to view detailed technical specifications.
No datasheet is available for this part.