BES Manufacturing SP34-16 technical specifications.
| Height | 0.25inch |
| Length | 17.25inch |
| Weight | 0.196lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing SP34-16 to view detailed technical specifications.
No datasheet is available for this part.