BES Manufacturing SP38 technical specifications.
| Height | 0.25inch |
| Length | 7.25inch |
| Weight | 0.084lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BES Manufacturing SP38 to view detailed technical specifications.
No datasheet is available for this part.