
Bessey & Sohn 7.75 in Straight Shears For Various Materials
Bessey D48 technical specifications.
| Overall Length | 7 3/4 inch |
| Cutting Capacity | 1 mm steel strips; 1.2 mm normal sheet metal |
| Material Cut | Steel; Small Wires; Metal Shim; Plastic; Card; Paper; Fabrics |
| RoHS | Not Compliant |
No datasheet is available for this part.