Heat Shrink Tubing Kit ST Polyolefin Black Pack
Checking distributor stock and pricing after the page loads.
| Type | Tubing Kit |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS Version | 2002/95/EC |