Sign in to ask questions about the Beswick Engineering MSP-1000-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Beswick Engineering MSP-1000-V technical specifications.
| Connection Size (in) | 0.19 |
| Product Length (Metric) (mm) | 7.14 |
| Type | Plug |
| Connection Type | Male |
| Material | Brass |
| Cage Code | 30634 |
| EU RoHS | Yes with Exemption |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Beswick Engineering MSP-1000-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.