
Betaduct Black PVC Closed Slot Cable Closed Slot Trunking Slotted Panel Trunking, W25 mm x D50mm, L1m
Beta Duct 08760000 technical specifications.
| Color | Black |
| Depth | 50mm |
| Length | 1m |
| Material | PVC |
| Mount | Cable |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.
